| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-556-201 |
333-056-556-201
| Heilind Number: | EDA333-056-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 56 positions, perfect for seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both durability and aesthetic appeal. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation offers easy integration, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

