| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-556-204 |
333-056-556-204
| Heilind Number: | EDA333-056-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for up to 56 positions. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile solution for your electronic assembly needs. Elevate your connectivity standards with this essential component.

