| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-556-212 |
333-056-556-212
| Heilind Number: | EDA333-056-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each boasting a pitch of .156 inches and a total of 56 positions, it offers ample connectivity options for your applications. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while its robust construction guarantees a secure and stable connection. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity experience with this essential component, perfect for various PCB projects.

