| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-556-807 |
333-056-556-807
| Heilind Number: | EDA333-056-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector offers not only visual appeal but also exceptional performance, with a 3 A amperage capacity ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. With two rows and a total of 56 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Designed for straight mount orientation, it offers easy installation for seamless integration into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our high-quality product to optimize your PCB connections for peak performance.

