| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-556-808 |
333-056-556-808
| Heilind Number: | EDA333-056-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its two-row configuration with a pitch of .156 inches and row spacing of .2 inches accommodates 56 positions, offering ample connectivity options. Suitable for straight mounting orientation, it facilitates seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Elevate your electronic assemblies with this essential component.

