| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-202 |
333-056-558-202
| Heilind Number: | EDA333-056-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your assembly. This durable connector boasts a vibrant green color and is engineered for optimal performance, with a maximum amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 56 positions for versatile connectivity options. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this essential component to deliver secure and efficient board-to-board connections in your electronics projects.

