| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-203 |
333-056-558-203
| Heilind Number: | EDA333-056-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 56 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and longevity. Its copper alloy contact material guarantees efficient conductivity, while the green color coding allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation further enhances versatility. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

