| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-207 |
333-056-558-207
| Heilind Number: | EDA333-056-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit board with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 56 positions, ensuring seamless transmission of data and power. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in assembly. Engineered for convenience, it boasts a right angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.

