| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-212 |
333-056-558-212
| Heilind Number: | EDA333-056-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 56 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Ideal for right angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of applications in the electronic industry. Upgrade your setup with this high-quality connector for seamless board-to-board connections.

