| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-803 |
333-056-558-803
| Heilind Number: | EDA333-056-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of precision-engineered copper alloy contacts, it offers reliable power transmission with a 3A amperage capacity. The .156-inch pitch and .2-inch row spacing accommodate intricate PCB layouts, while the 56 positions provide ample connectivity options. Its right-angle mount orientation enables space-efficient installation, perfect for tight-fit applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.

