| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-804 |
333-056-558-804
| Heilind Number: | EDA333-056-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is engineered for optimal performance. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its dual-row design with 56 positions offers ample room for versatile connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board PCB connections, this connector is ideal for a wide range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity solutions with this premium Card Edge Connector.

