| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-807 |
333-056-558-807
| Heilind Number: | EDA333-056-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a dual-row design and 56 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide robust and efficient power transmission, with a maximum amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic designs.

