| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-558-808 |
333-056-558-808
| Heilind Number: | EDA333-056-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a must-have for seamless performance. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, making it suitable for various applications. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The right-angle mount orientation and 56 positions make it versatile for different setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its potential in enhancing your PCB designs today.

