| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-559-201 |
333-056-559-201
| Heilind Number: | EDA333-056-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a vibrant Green color for easy identification. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The connector offers 56 positions across 2 rows, facilitating efficient data transfer. Constructed with Copper Alloy contacts and a .156-inch pitch, it delivers excellent conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector to optimize performance in your electronic setups.

