| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-559-802 |
333-056-559-802
| Heilind Number: | EDA333-056-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust copper alloy contact material, it ensures reliable power transmission with a maximum amperage of 3 A. Boasting a double-row configuration with 56 positions and a pitch of .156 inches, it offers ample space for secure connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, guaranteeing optimal performance even in harsh environments. Upgrade your PCB assembly with this essential component for efficient board-to-board connectivity.

