| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-559-804 |
333-056-559-804
| Heilind Number: | EDA333-056-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector, a vital component for seamless power and data transmission. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer, while the right-angle mount orientation makes it easy to integrate into your assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to keep your systems running smoothly.

