| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-559-808 |
333-056-559-808
| Heilind Number: | EDA333-056-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features two rows of 56 positions each, ensuring seamless data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment during assembly. Its right-angle mount orientation allows for space-saving installation, while its operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector for secure and efficient interconnection in your electronic projects.

