| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-559-812 |
333-056-559-812
| Heilind Number: | EDA333-056-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its two rows and 56 positions offer ample connectivity options. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy integration into your circuit setup. Its right-angle mount orientation further enhances versatility, while its operating temperature range of -40 to 105°C ensures performance even in harsh conditions. Upgrade your electronic systems with this high-quality Card Edge Connector, a must-have for any PCB assembly project.

