| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-560-203 |
333-056-560-203
| Heilind Number: | EDA333-056-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-560-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 56 positions each, it ensures efficient signal transmission and power delivery. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. With a current rating of 3 A, it meets the demands of various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for secure and robust board-to-board connections in your electronic projects.

