| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-560-212 |
333-056-560-212
| Heilind Number: | EDA333-056-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color that stands out on your PCB. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. Boasting two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your PCB connectivity with this essential component.

