| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-560-803 |
333-056-560-803
| Heilind Number: | EDA333-056-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue that sets it apart visually. Its 56 positions, spread across 2 rows, ensure ample connectivity options for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material and .156-inch pitch further enhance its conductivity, making it suitable for high-speed data transfer applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with ease. Trust in its straight mount orientation for secure and stable installation, meeting your connectivity needs with efficiency and excellence.

