| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-560-807 |
333-056-560-807
| Heilind Number: | EDA333-056-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting two rows and 56 positions, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this essential component for secure and efficient board-to-board connections.

