| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-560-812 |
333-056-560-812
| Heilind Number: | EDA333-056-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for up to 56 positions, facilitating efficient data transfer. The green color not only adds a touch of vibrancy but also aids in easy identification during installation. Engineered for performance, it can handle an amperage of 3A and operates flawlessly within a wide temperature range of -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Trust in its quality and elevate your connectivity experience.

