| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-520-807 |
333-058-520-807
| Heilind Number: | EDA333-058-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your circuit board. Designed for optimal performance, it can handle an amperage of 3 A, making it suitable for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and reliability in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity between boards. With a total of 58 positions, this connector facilitates complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for use in various electronic projects, this connector guarantees efficient and secure connections.

