| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-521-201 |
333-058-521-201
| Heilind Number: | EDA333-058-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 58 positions each, this connector ensures efficient power distribution with a 3A amperage capacity. Its copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial applications. Upgrade your PCB setup with this essential connector for seamless board-to-board connections.

