| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-521-212 |
333-058-521-212
| Heilind Number: | EDA333-058-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also offers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 58 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Designed for seamless integration, it has a pitch of .156 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

