| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-523-207 |
333-058-523-207
| Heilind Number: | EDA333-058-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers both visual appeal and reliable performance. Featuring two rows of 58 positions each, the connector ensures efficient power delivery with a 3A amperage rating. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze, even in tight spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this versatile and robust connector.

