| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-523-208 |
333-058-523-208
| Heilind Number: | EDA333-058-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 58 positions, it offers ample connectivity for your electronic components. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility in positioning. Upgrade your PCB setup with this essential connector for efficient and secure board-to-board connections.

