| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-523-803 |
333-058-523-803
| Heilind Number: | EDA333-058-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 2-row design with 58 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your project with this essential connector, perfect for board-to-board PCB connections.

