| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-523-807 |
333-058-523-807
| Heilind Number: | EDA333-058-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, it ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 58 positions in two rows offer ample connectivity options. Perfect for straight mounting orientation, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic assembly needs.

