| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-523-812 |
333-058-523-812
| Heilind Number: | EDA333-058-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 58 positions and a .156-inch pitch, this connector ensures precise alignment and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees robust performance in a wide operating temperature range from -40 to 105 °C. Its straight mount orientation and green color make it easy to identify and install, while its 3A amperage rating ensures efficient power delivery. Ideal for high-speed data and power applications, this connector is a must-have for your electronic projects.

