| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-524-212 |
333-058-524-212
| Heilind Number: | EDA333-058-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With a dual-row configuration and 58 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Trust in its robust construction and high amperage rating of 3A for efficient power transmission. Elevate your PCB design with this essential component.

