| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-524-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-524-803 |
333-058-524-803
| Heilind Number: | EDA333-058-524-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-524-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for secure board-to-board connections. Designed for efficient power transmission, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and two rows of 58 positions, it offers ample room for seamless integration. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your electronic assembly needs.

