| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-524-804 |
333-058-524-804
| Heilind Number: | EDA333-058-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for superior performance. With a vibrant green hue, it not only stands out visually but also ensures easy identification. Engineered for efficiency, it boasts a 3 A amperage rating, making it suitable for various power applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contact points made from Copper Alloy, with a .156-inch pitch and .2-inch row spacing, it offers precise and stable connections. With a total of 58 positions, it provides ample room for expansion. Its straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.

