| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-524-808 |
333-058-524-808
| Heilind Number: | EDA333-058-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a robust copper alloy contact material and a 3A amperage capacity, it guarantees efficient power transmission. The connector offers 58 positions across two rows, each with a pitch of .156 inches and a row spacing of .2 inches, facilitating optimal signal routing. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your circuit board setup with this essential component for seamless and dependable connectivity.

