| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-540-201 |
333-058-540-201
| Heilind Number: | EDA333-058-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer reliable power transmission at an amperage of 3 A. With 58 positions available, you'll have ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector ensures consistent performance even in challenging environments. Elevate your circuit board assembly with this essential component.

