| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-540-207 |
333-058-540-207
| Heilind Number: | EDA333-058-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environmental conditions. The Copper Alloy contact material and 2-row design with 58 positions offer seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. This connector is suitable for board to board PCB connections, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for any project. Upgrade your PCB design with this essential connector for optimal functionality.

