| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-540-804 |
333-058-540-804
| Heilind Number: | EDA333-058-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer across its 58 positions, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB design with this high-quality connector for optimal performance.

