| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-540-807 |
333-058-540-807
| Heilind Number: | EDA333-058-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 58 positions spread across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in challenging environments. The contact material, Copper Alloy, further enhances conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a color-coded green housing, it's easy to identify and integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.

