| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-541-202 |
333-058-541-202
| Heilind Number: | EDA333-058-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With two rows of durable Copper Alloy contacts, it ensures reliable power delivery at a 3 A amperage. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for the 58 positions available. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions today with this essential component.

