| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-541-212 |
333-058-541-212
| Heilind Number: | EDA333-058-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of visual interest but also offers high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 58 positions, it provides ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Whether you're a professional designer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your electronic assemblies with its uncompromising quality and performance.

