333-058-541-807

Heilind Number:EDA333-058-541-807
Manufacturer:EDAC
Manufacturer Number:333-058-541-807
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-058-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-058-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 58 positions, it offers ample space for intricate circuitry. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for diverse environments. Trust in our connector for high-performance, secure connections in your electronic applications.