| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-201 |
333-058-542-201
| Heilind Number: | EDA333-058-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring durability and visibility in any setup. With a 3 A amperage rating and copper alloy contact material, it offers reliable power transmission. Its dual row design, with a pitch of .156 inches and row spacing of .2 inches, provides efficient signal routing with 58 positions. Suitable for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential connector.

