| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-202 |
333-058-542-202
| Heilind Number: | EDA333-058-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for precision and durability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a double-row design and 58 positions, it offers ample connectivity options for your circuitry. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission with minimal signal loss. Whether you're working on industrial machinery or consumer electronics, this connector, with an operating temperature range of -40 to 105°C, is built to withstand harsh conditions. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your PCB designs with this essential component.

