| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-204 |
333-058-542-204
| Heilind Number: | EDA333-058-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for long-lasting performance. Featuring two rows of contact points made of high-quality Copper Alloy, it ensures reliable power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 58 positions offer ample connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your PCB setup with this essential component.

