| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-207 |
333-058-542-207
| Heilind Number: | EDA333-058-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution designed for seamless integration. With a vibrant Green color and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and safety. Featuring two rows and 58 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality component.

