| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-803 |
333-058-542-803
| Heilind Number: | EDA333-058-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3A, it ensures reliable power transmission. The two-row design, with a total of 58 positions, offers ample connectivity options. Crafted with precision, the contact material is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your electronic assemblies with this essential component.

