| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-807 |
333-058-542-807
| Heilind Number: | EDA333-058-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. With a total of 58 positions, this connector accommodates multiple connections, making it ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.

