| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-542-808 |
333-058-542-808
| Heilind Number: | EDA333-058-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The dual-row design offers enhanced connectivity, with 58 positions available for optimal signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment for seamless PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic systems with this essential component, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.

