| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-544-802 |
333-058-544-802
| Heilind Number: | EDA333-058-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 58 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its pitch of .156 inches and row spacing of .2 inches allow for easy integration onto your PCB. Choose this connector for seamless and secure board-to-board connections.

